
TRU COMPONENTS GQ22-11/S Pushbutton switch 250 V AC 3 A 1 x On/(On) momentary (Ø) 21 mm IP65 1 pc(s)
Number
Technical specifications
- Product type
Pushbutton switch
- Switch/button features
Planar
- Casing/button colour
Steel
- Functions
momentary
- Lighting type
None
- Switch position
1 x On/(On)
- Print motif
None
- Contact type
1 breaker
1 maker
- Material
Steel
- Connection
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-20 °C
- Shape
Round
- Max. temperature
+55 °C
- (Ø)
21 mm
- Button diameter
25 mm
- Durability
1 000 000 cycles
- Recess diameter
22 mm
- Recess depth
35.8 mm
- Electrical lifespan
50000 cycles
IP65
- Content
1 pc(s)
- Dim
(Ø) 21 mm
- RoHS-compliant
Yes
- Board thickness (max.)
8 mm
- Type
GQ22-11/S
Documents & Downloads
Datasheet
Datasheet 1272988 TRU COMPONENTS GQ22-11/S Pushbutton switch 250 V AC 3 A 1 x On/(On) momentary (Ø) 21 mm IP65 1 pc(s)
Datasheet 1272988 TRU COMPONENTS GQ22-11/S Pushbutton switch 250 V AC 3 A 1 x On/(On) momentary (Ø) 21 mm IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1272988 TRU COMPONENTS GQ22-11/S Pushbutton switch 250 V AC 3 A 1 x On/(On) momentary (Ø) 21 mm IP65 1 pc(s)
