
TRU COMPONENTS Grip seal bag with write-on panel (L x W) 60 mm x 40 mm Transparent Polyethylene (PE) 100 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
Polybag with white spacing
- 60 mm x 40 mm
Technical specifications
- Melting point: 110°C
- Packaging type
Bag
- Product type
Grip seal bag with write-on panel
- Features
Button seal
- Factory colour
Transparent
- Material
Polyethylene (PE)
- Material thickness
0.05 mm
- Length
60 mm
- Width
40 mm
- Dim
(L x W) 60 mm x 40 mm
- Content
100 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3125118 TRU COMPONENTS Grip seal bag with write-on panel (L x W) 60 mm x 40 mm Transparent Polyethylene (PE) 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3125118 TRU COMPONENTS Grip seal bag with write-on panel (L x W) 60 mm x 40 mm Transparent Polyethylene (PE) 100 pc(s)
Description
The transparent and universally used pressure lock pouch possesses two white labelling strips. This is beneficial for describing the contents exactly, for instance, when similar looking components are packed. The possible uses are almost limitless.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100x polybag
Hints
Contents not included.





