
TRU COMPONENTS IEC13214-R Mains adapter IEC C13 socket (cooling devices) - IEC C14 plug (cooling devices) Total number o
Number
Highlights & Details
IEC adapter
Our service for you
Technical specifications
- Product type
Mains adapter
- Type A
IEC C13 socket (cooling devices)
- Factory colour
Black
- Type B
IEC C14 plug (cooling devices)
- Connector type
Adapter, right angle
- Total no. of pins
2 + PE
- Content
1 pc(s)
- Manufacturer part #
1020799
- Contact material
Tin plated
- Nominal voltage
250 V AC
- Nominal current
10 A
- Number of pins
2
- RoHS-compliant
Yes
- Temperature range
-40 - +85 °C
- Type
IEC13214-R
- Leading contact (PE)
Yes
Documents & Downloads
Datasheet
Datasheet 1571522 TRU COMPONENTS IEC13214-R Mains adapter IEC C13 socket (cooling devices) - IEC C14 plug (cooling devices) Total number o
User & Safety Instructions
User & Safety Instructions 1571522 TRU COMPONENTS IEC13214-R Mains adapter IEC C13 socket (cooling devices) - IEC C14 plug (cooling devices) Total number o

