
Number
Highlights & Details
Pushbutton switch 16 mm, 1NO1NC momentary IP65 red
Our service for you
Technical specifications
- Power Supply LED: 12 V/DC
- Product type
Illuminated push button
- Casing/button colour
Red
- Functions
momentary
- Lighting type
LED
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x On/(Off)
- Contact type
1 maker
1 breaker
- Material
Plastic
- Connection
Solder pins
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
55 °C
- (Ø)
18 mm
- Button diameter
16 mm
- Recess diameter
16 mm
IP65
- Content
1 pc(s)
- Dim
(Ø) 18 mm
- Type
TC-9219044
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2304761 TRU COMPONENTS Illuminated push button 250 V AC 3 A 1 x On/(Off) momentary Red (Ø) 18 mm IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304761 TRU COMPONENTS Illuminated push button 250 V AC 3 A 1 x On/(Off) momentary Red (Ø) 18 mm IP65 1 pc(s)











