
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 Parts)
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Highlights & Details
Laboratory plug assortment
- 19 A Black, Red, Blue, Yellow, Green
Technical specifications
- Packaging type
Piece
- Product type
Jack plug set
- Connector type
Plug, straight
- Pin Ø
4 mm
- Nominal current
19 A
- Nominal current - rounded value
19 A
- Connection
Screws
- Factory colour
Black
Red
Blue
Yellow
Green
- Insulation type
Insulated
- Manufacturer part #
T1906C150
- Type
T1906C150
- Dim
(Ø) 4 mm
- Content
10 Parts
- Insulation material
PVC
- Nominal voltage
60 V
- (Ø)
4 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137844 TRU COMPONENTS Jack plug set Plug, straight Pin diameter: 4 mm Black, Red, Blue, Yellow, Green 10 Parts
User & Safety Instructions
User & Safety Instructions 2137844 TRU COMPONENTS Jack plug set Plug, straight Pin diameter: 4 mm Black, Red, Blue, Yellow, Green 10 Parts
Description
Scope of delivery
- 2x laboratory plug with lamellae, 4 mm black
- 2x laboratory plug with lamellae, 4 mm red
- 2x laboratory plug with lamellae, 4 mm blue
- 2x laboratory plug with lamellae, 4 mm yellow
- 2x laboratory plug with lamellae, 4 mm green
- 1x screwdriver
- This text is machine translated.






