
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.79
€ 15.17
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 12 Parts)
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Highlights & Details
Standard pin terminal assortment 12 pieces
- 24 A Blue, Yellow, Green, Black, Red, Silver
Our service for you
Technical specifications
- Product type
Jack plug set
- Connector type
Socket, vertical vertical
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Connection
Soldering
- Factory colour
Blue
Yellow
Green
Black
Red
Silver
- Insulation type
Partially insulated
- Manufacturer part #
T1906C141
- Type
T1906C141
- Jack diameter
4 mm
- Content
12 Parts
- Insulation material
ABS
- Contact material
Brass
- Nominal voltage
60 V
- Length
21.30 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137849 TRU COMPONENTS Jack plug set Socket, vertical vertical Blue, Yellow, Green, Black, Red, Silver 12 Parts
User & Safety Instructions
User & Safety Instructions 2137849 TRU COMPONENTS Jack plug set Socket, vertical vertical Blue, Yellow, Green, Black, Red, Silver 12 Parts
Description
Scope of delivery
- 2x pin terminal 4 mm blue
- 2x pin terminal 4 mm yellow
- 2x pin terminal 4 mm green
- 2x pin terminal 4 mm black
- 2x Pole terminal 4 mm red
- 2x Pole terminal 4 mm blank
- This text is machine translated.








