
Number
Highlights & Details
TRU COMPONENTS Junction box IP68 waterproof, 2 inputs, 0.5-2.5 mm²
- For 2-pole connection
- IP68 Waterproof, Moisture-proof, Dust-proof, and Anti-UV protection
- Accepts cable outer diameters of 4-8 mm and 6-11 mm
- Wire cross-section capacity: 0.5-2.5 mm²
- Rated for use under fresh water and underground applications
- Compatible with 2x TRU COMPONENTS TC-14745300 M20 stepped sealing plugs for 6-11 mm outer diameter
Our service for you
Technical specifications
- Operating temperature: -40 to +105 °C
- Product type
Junction box
14-18
- Connection
PA10 terminal
- Connector cross section
0.5-2.5 mm²
- Rated voltage
450 V AC
- Test current
24 A
- Case material
PA 66
- Total no. of pins
2
- Manufacturer part #
TC-14745276
- Factory colour
Black
- Industrial packaging
No
- Content
1 pc(s)
- Contact material
Copper
- Core diameter
8 mm
- Dimensions
161.7 x 80 x 37.9 mm
- Number of pins
2
IP68
- Type
TC-14745276
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3686319 TRU COMPONENTS Junction box IP68 waterproof, 2 inputs, 0.5-2.5 mm² TC-14745276 Black TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3686319 TRU COMPONENTS Junction box IP68 waterproof, 2 inputs, 0.5-2.5 mm² TC-14745276 Black TRU COMPONENTS Content: 1 pc(s)
Description
Features
- Built-in rubber ring and clamping nut
- Water submersion up to 10 m for 150 hours
- Connector made of UL94V-2 fire and flame retardant material
- Resistance to high and low temperatures
Scope of delivery
- Connector incl. 2x M20 sealing inserts (4-8 mm)
- PA10 terminal block
- 6x M3 x 9 mm Dacromet coated screws for waterproof box











