
Number
Technical specifications
- Product type
Kill switch
- Unlocking mechanism
Turn
- Print motif
EMERGENCY STOP
- Lighting type
None
- Contact material
Aluminium alloy
- Contact type
1 breaker
- Type
1 x on/off
- Recess diameter
19 mm
- Functions
momentary
- (Ø)
25 mm
- Switching current (max.)
3 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
IP65
- Type
TC-9219040
- Content
1 pc(s)
- Dim
(Ø) 25 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2304760 TRU COMPONENTS Kill switch 3 A 1 breaker IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304760 TRU COMPONENTS Kill switch 3 A 1 breaker IP65 1 pc(s)
Conformity certificate
Conformity certificate 2304760 TRU COMPONENTS Kill switch 3 A 1 breaker IP65 1 pc(s)
Download
Download 2304760 TRU COMPONENTS Kill switch 3 A 1 breaker IP65 1 pc(s)

