
Number
Highlights & Details
TRU COMPONENTS KS 420 05420002.MT36 Electronics casing 100 x 50 x 40 Polystyrene (EPS) Light grey 1 pc(s)
Our service for you
Technical specifications
- Temperature resistance -10°C to 65°C.
- Product type
Electronics casing
- Material
Polystyrene (EPS)
IP40
- Factory colour
Light grey
- Length
100 mm
- Width
50 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 50 x 40 mm
- RoHS-compliant
Yes
- Type
KS 420
- Type
KS 420
Documents & Downloads
Datasheet
Datasheet 531320 TRU COMPONENTS KS 420 05420002.MT36 Electronics casing 100 x 50 x 40 Polystyrene (EPS) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531320 TRU COMPONENTS KS 420 05420002.MT36 Electronics casing 100 x 50 x 40 Polystyrene (EPS) Light grey 1 pc(s)
Download
Download 531320 TRU COMPONENTS KS 420 05420002.MT36 Electronics casing 100 x 50 x 40 Polystyrene (EPS) Light grey 1 pc(s)


