
Number
Highlights & Details
TRU COMPONENTS KS 450 05450002.MT36 Electronics casing 188.2 x 110 x 70 Polystyrene (EPS) Light grey 1 pc(s)
Our service for you
Technical specifications
- Temperature resistance -10°C to 65°C.
- Product type
Electronics casing
- Material
Polystyrene (EPS)
IP40
- Factory colour
Light grey
- Length
188.2 mm
- Width
110 mm
- Height
70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 188.2 x 110 x 70 mm
- RoHS-compliant
Yes
- Type
KS 450
- Type
KS 450
Documents & Downloads
Datasheet
Datasheet 531323 TRU COMPONENTS KS 450 05450002.MT36 Electronics casing 188.2 x 110 x 70 Polystyrene (EPS) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531323 TRU COMPONENTS KS 450 05450002.MT36 Electronics casing 188.2 x 110 x 70 Polystyrene (EPS) Light grey 1 pc(s)
Download
Download 531323 TRU COMPONENTS KS 450 05450002.MT36 Electronics casing 188.2 x 110 x 70 Polystyrene (EPS) Light grey 1 pc(s)


