
Number
Highlights & Details
Plastic housing KST
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Slate grey
- Length
52 mm
- Width
50 mm
- Height
35 mm
- Inside width
44.4 mm
- Inside height
31 mm
- Internal depth
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 52 x 50 x 35 mm
- RoHS-compliant
Yes
- Type
KST 205
Documents & Downloads
Datasheet
Datasheet 1483244 TRU COMPONENTS KST 205 03205000.H Industrial-grade casing 52 x 50 x 35 Acrylonitrile butadiene styrene Slate grey 1 pc(s
User & Safety Instructions
User & Safety Instructions 1483244 TRU COMPONENTS KST 205 03205000.H Industrial-grade casing 52 x 50 x 35 Acrylonitrile butadiene styrene Slate grey 1 pc(s
Download
Download 1483244 TRU COMPONENTS KST 205 03205000.H Industrial-grade casing 52 x 50 x 35 Acrylonitrile butadiene styrene Slate grey 1 pc(s
Download 1483244 TRU COMPONENTS KST 205 03205000.H Industrial-grade casing 52 x 50 x 35 Acrylonitrile butadiene styrene Slate grey 1 pc(s
Description
This text is machine translated.
Features
- Factory-fitted round-wire seal.
Scope of delivery
- Upper and lower part
- 4x Lid screws V2A
- 4x PCB screws











