
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Slate grey
- Length
120 mm
- Width
80 mm
- Height
55 mm
- Inside width
73.3 mm
- Inside height
49.5 mm
- Internal depth
94.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 80 x 55 mm
- RoHS-compliant
Yes
- Type
KST 215
Documents & Downloads
Datasheet
Datasheet 1483249 TRU COMPONENTS KST 215 03215000.H Industrial-grade casing 120 x 80 x 55 Acrylonitrile butadiene styrene Slate grey 1 pc(
User & Safety Instructions
User & Safety Instructions 1483249 TRU COMPONENTS KST 215 03215000.H Industrial-grade casing 120 x 80 x 55 Acrylonitrile butadiene styrene Slate grey 1 pc(
Download
Download 1483249 TRU COMPONENTS KST 215 03215000.H Industrial-grade casing 120 x 80 x 55 Acrylonitrile butadiene styrene Slate grey 1 pc(
Download 1483249 TRU COMPONENTS KST 215 03215000.H Industrial-grade casing 120 x 80 x 55 Acrylonitrile butadiene styrene Slate grey 1 pc(
Description
This text is machine translated.
Features
- Factory-fitted round-wire seal.
Scope of delivery
- Upper and lower part
- 4x Lid screws V2A
- 4x PCB screws











