
Number
Highlights & Details
Plastic housing KST
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Slate grey
- Length
200 mm
- Width
150 mm
- Height
75 mm
- Inside width
143 mm
- Inside height
68.5 mm
- Internal depth
174 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 150 x 75 mm
- RoHS-compliant
Yes
- Type
KST 223
Documents & Downloads
Datasheet
Datasheet 1483229 TRU COMPONENTS KST 223 03223000.H Industrial-grade casing 200 x 150 x 75 Acrylonitrile butadiene styrene Slate grey 1 pc
User & Safety Instructions
User & Safety Instructions 1483229 TRU COMPONENTS KST 223 03223000.H Industrial-grade casing 200 x 150 x 75 Acrylonitrile butadiene styrene Slate grey 1 pc
Download
Download 1483229 TRU COMPONENTS KST 223 03223000.H Industrial-grade casing 200 x 150 x 75 Acrylonitrile butadiene styrene Slate grey 1 pc
Download 1483229 TRU COMPONENTS KST 223 03223000.H Industrial-grade casing 200 x 150 x 75 Acrylonitrile butadiene styrene Slate grey 1 pc
Description
This text is machine translated.
Features
- Factory-fitted round-wire seal.
Scope of delivery
- Upper and lower part
- 4x Lid screws V2A
- 4x PCB screws











