
Number
Highlights & Details
Plastic housing KST
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Slate grey
- Length
160 mm
- Width
80 mm
- Height
85 mm
- Inside width
73 mm
- Inside height
79 mm
- Internal depth
134 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 85 mm
- RoHS-compliant
Yes
- Type
KST 231
Documents & Downloads
Datasheet
Datasheet 1483223 TRU COMPONENTS KST 231 03231000.H Industrial-grade casing 160 x 80 x 85 Acrylonitrile butadiene styrene Slate grey 1 pc(
User & Safety Instructions
User & Safety Instructions 1483223 TRU COMPONENTS KST 231 03231000.H Industrial-grade casing 160 x 80 x 85 Acrylonitrile butadiene styrene Slate grey 1 pc(
Download
Download 1483223 TRU COMPONENTS KST 231 03231000.H Industrial-grade casing 160 x 80 x 85 Acrylonitrile butadiene styrene Slate grey 1 pc(
Download 1483223 TRU COMPONENTS KST 231 03231000.H Industrial-grade casing 160 x 80 x 85 Acrylonitrile butadiene styrene Slate grey 1 pc(
Description
This text is machine translated.
Features
- Factory-fitted round-wire seal.
Scope of delivery
- Upper and lower part
- 4x Lid screws V2A
- 4x PCB screws











