
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.03
3
4% = € 0.96
€ 21.07
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.03 / piece)
€ 22.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
Joystick
- Functions
latch
- Lighting type
None
- Operation type
Lever (straight)
- Factory colour
Black
- Connection
Screws
- Switch position
4 MA
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
+55 °C
- Max. temperature
-25 °C
- Recess diameter
22 mm
- Electrical lifespan
10000 cycles
IP67
- Content
1 pc(s)
- Type
LAS0-K-40C41
Documents & Downloads
Datasheet
Datasheet 1303044 TRU COMPONENTS LAS0-K-40C41 Joystick 250 V AC Lever (straight) Screws IP67 1 pc(s)
Datasheet 1303044 TRU COMPONENTS LAS0-K-40C41 Joystick 250 V AC Lever (straight) Screws IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303044 TRU COMPONENTS LAS0-K-40C41 Joystick 250 V AC Lever (straight) Screws IP67 1 pc(s)


