
TRU COMPONENTS LAS1-AGQ-22/S Pushbutton switch 250 V AC 3 A 2 x On/(On) momentary IP65 1 pc(s)
Number
Technical specifications
- Product type
Pushbutton switch
- Switch/button features
Planar
- Casing/button colour
Steel
- Functions
momentary
- Lighting type
None
- Switch position
2 x On/(On)
- Print motif
None
- Contact type
1 breaker
1 maker
- Material
Steel
- Connection
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-20 °C
- Shape
Round
- Max. temperature
+55 °C
- Button diameter
22 mm
- Durability
1 000 000 cycles
- Recess diameter
19 mm
- Electrical lifespan
50000 cycles
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Board thickness (max.)
10 mm
- Type
LAS1-AGQ-22/S
Documents & Downloads
Datasheet
Datasheet 1272983 TRU COMPONENTS LAS1-AGQ-22/S Pushbutton switch 250 V AC 3 A 2 x On/(On) momentary IP65 1 pc(s)
Datasheet 1272983 TRU COMPONENTS LAS1-AGQ-22/S Pushbutton switch 250 V AC 3 A 2 x On/(On) momentary IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1272983 TRU COMPONENTS LAS1-AGQ-22/S Pushbutton switch 250 V AC 3 A 2 x On/(On) momentary IP65 1 pc(s)
