

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Kill switch
for emergency power-off
Turn
Arrow symbol
None
2 breakers
2 makers
Red
Type C CEE 7/16 plug 2.8 mm
DPST-NO / DPST-NC
16 mm
0.5 - 5 mm
latch
30.8 mm
200000 cycles
250 V AC
3 A
-25 °C
+55 °C
IP40
LAS1-BY-22TSA
1 pc(s)
Yes
16 mm
250 V AC
5 A
LAS1-BY-22TSA
Flat plug, 2.8 x 0.5 mm
30.8 mm
-25 - +55 °C
Datasheet 704736 TRU COMPONENTS LAS1-BY-22TSA Kill switch 250 V AC 3 A 2 breakers, 2 makers IP40 1 pc(s)
User & Safety Instructions 704736 TRU COMPONENTS LAS1-BY-22TSA Kill switch 250 V AC 3 A 2 breakers, 2 makers IP40 1 pc(s)