
TRU COMPONENTS 1303018 LAS2GQF-11ZDT/B/12V/S/P Pushbutton switch 48 V DC 2 A 1 x On/On latch Blue IP65 1 pc(s)
Number
Technical specifications
- Voltage bulb 12 V
- Product type
Pushbutton switch
- Casing/button colour
Steel
- Functions
latch
- Lighting type
Power symbol
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x On/On
- Print motif
None
- Contact type
1 maker
1 breaker
- Material
Steel
- Connection
Solder tag
- Switching voltage
48 V DC
- Switching current (max.)
2 A
- Min. temperature
-20 °C
- Shape
Round
- Max. temperature
+55 °C
- Button diameter
18 mm
- Durability
200000 cycles
- Recess diameter
16 mm
- Recess depth
36.4 mm
- Electrical lifespan
50000 cycles
IP65
- Content
1 pc(s)
- Board thickness (max.)
10 mm
- Type
LAS2GQF-11ZDT/B/12V/S/P
Documents & Downloads
Datasheet
Datasheet 1303018 TRU COMPONENTS 1303018 LAS2GQF-11ZDT/B/12V/S/P Pushbutton switch 48 V DC 2 A 1 x On/On latch Blue IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1303018 TRU COMPONENTS 1303018 LAS2GQF-11ZDT/B/12V/S/P Pushbutton switch 48 V DC 2 A 1 x On/On latch Blue IP65 1 pc(s)
