
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.61
15
8% = € 0.05
€ 0.56
25
10% = € 0.06
€ 0.55
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.61 / piece)
€ 3.05
plus VAT.
14-day return policy included
Highlights & Details
LED wired 3 mm
Our service for you
Technical specifications
- Product type
LED wired
- Factory colour
Orange
- Forward current I(F)
20 mA
- Operating voltage
3.5 V
- Operating current
20 mA
- Casing
3 mm
- Type
THT
- Light intensity I(V)
500 mcd
- Wavelength
605 nm
- Radiation angle
60°
- Type (LEDs)
Tinted
Diffused
- LED features
flashing
LED 3 mm
- Lens type
Circular
- Flash frequency
1.8 Hz
- Dim
(Ø x L) 3 mm x 31.3 mm
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
31.3 mm
- (Ø)
3 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1594091 TRU COMPONENTS LED-3-BLINK-ORANGE-500 LED wired Orange Circular 3 mm 500 mcd 60 ° 20 mA
User & Safety Instructions
User & Safety Instructions 1594091 TRU COMPONENTS LED-3-BLINK-ORANGE-500 LED wired Orange Circular 3 mm 500 mcd 60 ° 20 mA
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.

