
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Red
20 mA
3.5 V
20 mA
3 mm
THT
330 mcd
625 nm
60°
Tinted
Diffused
flashing
LED 3 mm
Circular
1.8 Hz
(Ø x L) 3 mm x 31.3 mm
-30 °C
+85 °C
31.3 mm
3 mm
Yes
1 pc(s)
Datasheet 1594092 TRU COMPONENTS LED-3-BLINK-ROT-330 LED wired Red Circular 3 mm 330 mcd 60 ° 20 mA
User & Safety Instructions 1594092 TRU COMPONENTS LED-3-BLINK-ROT-330 LED wired Red Circular 3 mm 330 mcd 60 ° 20 mA