
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.71
15
8% = € 0.06
€ 0.65
25
11% = € 0.08
€ 0.63
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.71 / piece)
€ 3.55
plus VAT.
14-day return policy included
Highlights & Details
LED wired 3 mm
Our service for you
Technical specifications
- Product type
LED flashing
- Factory colour
Warm white
- Forward current I(F)
20 mA
- Operating voltage
3.5 V
- Operating current
20 mA
- Casing
3 mm
- Type
THT
- Light intensity I(V)
2180 mcd
- Colour temperature
2700 3200 K
- Radiation angle
60°
- Type (LEDs)
Frosted
- LED features
flashing
LED 3 mm
- Lens type
Circular
- Flash frequency
1.8 Hz
- Dim
(Ø x L) 3 mm x 31.3 mm
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Length
31.3 mm
- (Ø)
3 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1594097 TRU COMPONENTS LED-3-BLINK-W-WEISS LED flashing Warm white Circular 3 mm 2180 mcd 60 ° 20 mA
User & Safety Instructions
User & Safety Instructions 1594097 TRU COMPONENTS LED-3-BLINK-W-WEISS LED flashing Warm white Circular 3 mm 2180 mcd 60 ° 20 mA
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.

