
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Long pins
Cold white
2.7 V
20 mA
3 mm
70000 mcd
10000 K
15°
Water clear
LED 3 mm
Half-round
-30 °C
85 °C
Yes
1 pc(s)
Plastic-free packaging
Datasheet 3275236 TRU COMPONENTS LED light cap 3 mm Cold white Half-round 3 mm 70000 mcd 15 °
User & Safety Instructions 3275236 TRU COMPONENTS LED light cap 3 mm Cold white Half-round 3 mm 70000 mcd 15 °