
TRU COMPONENTS LED set Red, Blue, Green, Yellow, Cold white, Warm white Circular 3 mm, 5 mm, 8 mm 30 ° 7.5 mA, 8 mA 3 V,
Number
Highlights & Details
TRU COMPONENTS Universal LED Lamp Kit Series 306 pcs
- LED kit contains 3-15 V DC LEDs, mounting clips and heat shrink tubes.
- 306 pcs are supplied in a storage box for easy storage
- Wide input voltage range (3-15 V)
- With built-in resistor, direct use
- Cost effective (save space and resistor cost)
- Supplied with accessories, user-friendly
- Widely used for project design, school science experiments, car decor, etc.
Technical specifications
- LED mounting clip: 3 mm, 5 mm, 8 mm
- Heat shrink tubing: Ø 1.5 x 20 mm (Red, Yellow, Blue, Green, White, Black)
- White/Blue/Pure Green: InGaN/GaN
- Red/Yellow: AlGaInP
- Product type
LED set
- Type
Radically wired
- Factory colour
Red
Blue
Green
Yellow
Cold white
Warm white
- Forward voltage U(F)
3 V
15 V
- Forward current I(F)
7.5 mA
8 mA
- Casing
3 mm
5 mm
8 mm
- Light intensity I(V)
1560 mcd
2180 mcd
2500 mcd
3000 mcd
4200 mcd
5800 mcd
7000 mcd
- Radiation angle
30°
- Type (LEDs)
Water clear
- Technology
InGaN
GaN
AlGaInP
- Lens type
Circular
- Min. temperature
-30 °C
- Max. temperature
85 °C
- Content
1 Set
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2637962 TRU COMPONENTS LED set Red, Blue, Green, Yellow, Cold white, Warm white Circular 3 mm, 5 mm, 8 mm 30 ° 7.5 mA, 8 mA 3 V,
User & Safety Instructions
User & Safety Instructions 2637962 TRU COMPONENTS LED set Red, Blue, Green, Yellow, Cold white, Warm white Circular 3 mm, 5 mm, 8 mm 30 ° 7.5 mA, 8 mA 3 V,
Description
Features
- 3 mm/5 mm/8 mm round standard 30º directivity
- Red/Yellow/Blue/Pure Green/Warm White/Cool White
- Transparent
- Single-piece LED mounting clip
- Fitted with heat shrink tubing (UL-E329530)
Scope of delivery
- 72x dia. 3 mm 30° LEDs (12x Red, Yellow, Blue, Pure Green, Warm White, Cool White)
- 72x dia. 5 mm 30° LEDs (12x Red, Yellow, Blue, Pure Green, Warm White, Cool White)
- 36x dia. 8 mm 30° (6x Red, Yellow, Blue, Pure Green, Warm White, Cool White)
- 12x 3 mm LED mounting clip, black, 94 V-2
- 12x 5 mm LED mounting clip, black, 94 V-2
- 6x 8 mm LED mounting clip, black, 94 V-2
- 24x dia. 1.5 x 20 mm Red heat shrink tubing
- 24x dia. 1.5 x 20 mm Black heat shrink tubing
- 12x dia. 1.5 x 20 mm Yellow heat shrink tubing
- 12x dia. 1.5 x 20 mm Green heat shrink tubing
- 12x dia. 1.5 x 20 mm Blue heat shrink tubing
- 12x dia. 1.5 x 20 mm White heat shrink tubing


