
TRU COMPONENTS LED set Red, Yellow, Green, Blue, Warm white, Cold white Circular 5 mm 150 mcd, 400 mcd, 600 mcd, 800 mcd
Number (Package size 80 pc(s))
Highlights & Details
TRU COMPONENTS 5 mm round LED, 80 pcs/box
- 5 mm round standard 30° and 35° directivity
- Easy to use and store
Our service for you
Technical specifications
- -
- Product type
LED set
- Factory colour
Red
Yellow
Green
Blue
Warm white
Cold white
- Forward voltage U(F)
2 V
3 V
- Forward current I(F)
20 mA
- Casing
5 mm
- Case type
5 mm
- Light intensity I(V)
150 mcd
400 mcd
600 mcd
800 mcd
20000 mcd
- Radiation angle
30°
- Type (LEDs)
Diffused
Water clear
- Lens type
Circular
- Dim
(Ø x L) 5 mm x 2005 mm
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
2005 mm
- (Ø)
5 mm
- RoHS-compliant
Yes
- Content
80 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2861558 TRU COMPONENTS LED set Red, Yellow, Green, Blue, Warm white, Cold white Circular 5 mm 150 mcd, 400 mcd, 600 mcd, 800 mcd
User & Safety Instructions
User & Safety Instructions 2861558 TRU COMPONENTS LED set Red, Yellow, Green, Blue, Warm white, Cold white Circular 5 mm 150 mcd, 400 mcd, 600 mcd, 800 mcd
Description
Scope of delivery
- 10x 5 mm Red LED
- 10x 5 mm Yellow LED
- 10x 5 mm Blue LED
- 10x 5 mm Green LED
- 10x 5 mm Warm white LED
- 10x 5 mm Cold white LED
- 6x 160 Ω carbon film resistor, 0.25 W±0.5%
- 6x 680 Ω carbon film resistor, 0.25 W±0.5%
- 8x 820 Ω carbon film resistor, 0.25 W±0.5%


