
Number (Package size 96 pc(s))
Highlights & Details
TRU COMPONENTS 5 mm High Lumen LED kit
- 96 pcs with storage box
- Easy to use and store
Our service for you
Technical specifications
- Packaging type
Box
- Product type
LED wired
- Type
High lumen
- Factory colour
Red
Yellow
Orange
Blue
Green
Pink
Warm white
Pure white
- Forward voltage U(F)
1.8 V
3.4 V
- Forward current I(F)
30 mA
- Operating current
30 mA
- Casing
5 mm
- Type
THT
- Luminous flux (Φ)
2.5 lm
3 lm
4.5 lm
10 lm
- Wavelength
465 nm
630 nm
- Colour coordinates
X:0.45 Y:0.17
- Colour temperature
2700-3300 K
5500-8500 K
- Radiation angle
15°
- Type (LEDs)
Water clear
- Lens type
Circular
- Dim
(Ø) 5 mm
- (Ø)
5 mm
- RoHS-compliant
Yes
- Content
96 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2886454 TRU COMPONENTS LED wired 5 mm Circular High lumen 15 ° 30 mA 1.8 V, 3.4 V Red, Yellow, Orange, Blue, Green, Pink, Warm w
User & Safety Instructions
User & Safety Instructions 2886454 TRU COMPONENTS LED wired 5 mm Circular High lumen 15 ° 30 mA 1.8 V, 3.4 V Red, Yellow, Orange, Blue, Green, Pink, Warm w
Description
Features
- High Lumen
- 5 mm round standard 15° directivity
- Water clear
Scope of delivery
- 12x 5 mm High Lumen LED, Red
- 12x 5 mm High Lumen LED, Yellow
- 12x 5 mm High Lumen LED, Orange
- 12x 5 mm High Lumen LED, Blue
- 12x 5 mm High Lumen LED, Pure Green
- 12x 5 mm High Lumen LED, Pink
- 12x 5 mm High Lumen LED, Warm White
- 12x 5 mm High Lumen LED, Pure White




