
TRU COMPONENTS LED wired 5 mm Circular Milky lens 100 ° 20 mA 1.8 V, 3.4 V Red, Yellow, Orange, Blue, Green, Pink, Warm
Number (Package size 96 pc(s))
Highlights & Details
TRU COMPONENTS 5 mm Milky Lens LED kit
- 96 pcs with storage box
- Easy to use and store, user-friendly
Our service for you
Technical specifications
- Product type
LED wired
- Type
Milky lens
- Factory colour
Red
Yellow
Orange
Blue
Green
Pink
Warm white
Cold white
- Forward voltage U(F)
1.8 V
3.4 V
- Forward current I(F)
20 mA
- Casing
5 mm
- Light intensity I(V)
1560 mcd
2180 mcd
3000 mcd
4200 mcd
5800 mcd
- Wavelength
465 nm
630 nm
- Colour coordinates
X:0.45 Y:0.17
- Colour temperature
2700-3300 K
8500-18000 K
- Radiation angle
100°
- Type (LEDs)
Water clear
- Lens type
Circular
- RoHS-compliant
Yes
- Content
96 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2886453 TRU COMPONENTS LED wired 5 mm Circular Milky lens 100 ° 20 mA 1.8 V, 3.4 V Red, Yellow, Orange, Blue, Green, Pink, Warm
User & Safety Instructions
User & Safety Instructions 2886453 TRU COMPONENTS LED wired 5 mm Circular Milky lens 100 ° 20 mA 1.8 V, 3.4 V Red, Yellow, Orange, Blue, Green, Pink, Warm
Description
Scope of delivery
- 12x 5 mm Round Milky Lens LED, Red
- 12x 5 mm Round Milky Lens LED, Yellow
- 12x 5 mm Round Milky Lens LED, Orange
- 12x 5 mm Round Milky Lens LED, Blue
- 12x 5 mm Round Milky Lens LED, Pure Green
- 12x 5 mm Round Milky Lens LED, Pink
- 12x 5 mm Round Milky Lens LED, Warm White
- 12x 5 mm Round Milky Lens LED, Cool White











