
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Blue
20 mA
3.5 V
5 mm
Radial lead
1000 mcd
465 nm
40°
Water clear
LED 5 mm
InGaN
Circular
1 pc(s)
Datasheet 1577357 TRU COMPONENTS LED wired Blue Circular 5 mm 1000 mcd 40 ° 20 mA
User & Safety Instructions 1577357 TRU COMPONENTS LED wired Blue Circular 5 mm 1000 mcd 40 ° 20 mA