
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Blue
20 mA
3.5 V
5 mm
Radial lead
1150 mcd
525 nm
20°
25°
Water clear
LED 5 mm
InGaN
Circular
1 pc(s)
Datasheet 1577384 TRU COMPONENTS LED wired Blue Circular 5 mm 1150 mcd 20 °, 25 ° 20 mA
User & Safety Instructions 1577384 TRU COMPONENTS LED wired Blue Circular 5 mm 1150 mcd 20 °, 25 ° 20 mA