
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Blue
20 mA
3.3 V
5 mm
Radial lead
500 mcd
465 nm
50°
Diffused
LED 5 mm
InGaN
Circular
1 pc(s)
Datasheet 1577334 TRU COMPONENTS LED wired Blue Circular 5 mm 500 mcd 50 ° 20 mA
User & Safety Instructions 1577334 TRU COMPONENTS LED wired Blue Circular 5 mm 500 mcd 50 ° 20 mA