
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Blue
20 mA
3.3 V
5 mm
Radial lead
9500 mcd
465 nm
15°
Water clear
LED 5 mm
InGaN
Circular
1 pc(s)
Datasheet 1577381 TRU COMPONENTS LED wired Blue Circular 5 mm 9500 mcd 15 ° 20 mA
User & Safety Instructions 1577381 TRU COMPONENTS LED wired Blue Circular 5 mm 9500 mcd 15 ° 20 mA