
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Cold white
2.7 V
3.4 V
20 mA
20 mA
3 mm
THT
3 mm
14400 mcd
8500-18000 K
30°
Water clear
LED 3 mm
Circular
(Ø) 3 mm
3 mm
Yes
100 pc(s)
Plastic-free packaging
Datasheet 2860429 TRU COMPONENTS LED wired Cold white Circular Water clear 14400 mcd 30 ° 20 mA 2.7 V, 3.4 V
User & Safety Instructions 2860429 TRU COMPONENTS LED wired Cold white Circular Water clear 14400 mcd 30 ° 20 mA 2.7 V, 3.4 V