
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
TRU COMPONENTS 5 mm round LED, 100 pcs/box
- 5 mm round standard 30° directivity
- UV resistant epoxy
- Cool white colour
- Water clear
- Easy to use and store
Our service for you
Technical specifications
- Product type
LED wired
- Factory colour
Cold white
- Forward voltage U(F)
2.7 V
3.4 V
- Forward current I(F)
20 mA
- Operating voltage
2.7 V
- Operating current
20 mA
- Casing
5 mm
- Case type
5 mm
- Light intensity I(V)
19000 mcd
- Colour temperature
8500-18000 K
- Radiation angle
30°
- Type (LEDs)
Water clear
- LED features
LED water clear
- Lens type
Circular
- Dim
(Ø) 5 mm
- (Ø)
5 mm
- RoHS-compliant
Yes
- Content
100 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2860436 TRU COMPONENTS LED wired Cold white Circular Water clear 19000 mcd 30 ° 20 mA 2.7 V, 3.4 V
User & Safety Instructions
User & Safety Instructions 2860436 TRU COMPONENTS LED wired Cold white Circular Water clear 19000 mcd 30 ° 20 mA 2.7 V, 3.4 V
Description
Scope of delivery
- Main unit
Hints
All standard LED chips require a current-limiting resistor/constant current power source.









