
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Green
3 V
13 V
7.5 mA
3 V
7.5 mA
5 mm
THT
5800 mcd
525 nm
30°
Water clear
LED 5 mm
Circular
(Ø) 5 mm
-30 °C
85 °C
5 mm
1 pc(s)
Datasheet 2637942 TRU COMPONENTS LED wired Green Circular 5 mm 5800 mcd 30 ° 7.5 mA 3 V, 13 V
User & Safety Instructions 2637942 TRU COMPONENTS LED wired Green Circular 5 mm 5800 mcd 30 ° 7.5 mA 3 V, 13 V