
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Green
20 mA
2.3 V
5 mm
Radial lead
75 mcd
570 nm
15°
Water clear
LED 5 mm
GaP
Circular
1 pc(s)
Datasheet 1577460 TRU COMPONENTS LED wired Green Circular 5 mm 75 mcd 15 ° 20 mA
User & Safety Instructions 1577460 TRU COMPONENTS LED wired Green Circular 5 mm 75 mcd 15 ° 20 mA