
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Orange
2.1 V
20 mA
2.1 V
20 mA
5 mm
THT
2180 mcd
605 nm
15°
White
Diffused
LED 5 mm
Circular
(Ø) 5 mm
-30 °C
85 °C
5 mm
1 pc(s)
Datasheet 2637952 TRU COMPONENTS LED wired Orange Circular 5 mm 2180 mcd 15 ° 20 mA 2.1 V
User & Safety Instructions 2637952 TRU COMPONENTS LED wired Orange Circular 5 mm 2180 mcd 15 ° 20 mA 2.1 V