
Number (Package size 100 pc(s))
Highlights & Details
TRU COMPONENTS 3 mm round LED set, 100 pcs/box
- 100 pcs standard 3 mm LED in storage box
- Easy to use and store
- 3 mm round standard 30° directivity
- UV reistant epoxy
Our service for you
Technical specifications
- -
- Packaging type
Box
- Product type
LED wired
- Factory colour
Red
Yellow
Blue
Yellow-green
Warm white
- Forward voltage U(F)
1.8 V
2.4 V
2.7 V
3.4 V
- Forward current I(F)
20 mA
- Casing
3 mm
- Case type
3 mm
- Light intensity I(V)
55 mcd
330 mcd
420 mcd
2500 mcd
14400 mcd
- Radiation angle
30°
- Type (LEDs)
Diffused
Water clear
- LED features
LED 3 mm
- Lens type
Circular
- Dim
(Ø) 3 mm
- (Ø)
3 mm
- RoHS-compliant
Yes
- Content
100 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2860437 TRU COMPONENTS LED wired Red, Yellow, Blue, Yellow-green, Warm white Circular 3 mm 55 mcd, 330 mcd, 420 mcd, 2500 mcd, 1
User & Safety Instructions
User & Safety Instructions 2860437 TRU COMPONENTS LED wired Red, Yellow, Blue, Yellow-green, Warm white Circular 3 mm 55 mcd, 330 mcd, 420 mcd, 2500 mcd, 1
Description
Scope of delivery
- 20x 3 mm Red LED
- 20x 3 mm Yellow LED
- 20x 3 mm Blue LED
- 20x 3 mm Yellow-green LED
- 20x 3 mm Warm white LED









