
Number (Package size 560 pc(s))
Highlights & Details
TRU COMPONENTS 3 & 5 mm round LED set, 560 pcs/box
- LED kit contains LEDs, resistors and mounting clips
- 560 pcs supplied in a storage box
- Easy to use and store
- 3 & 5 mm round standard 30° directivity
- UV resistant epoxy
- Resistors for limiting current flow
- Single part clips for mounting
Our service for you
Technical specifications
- -
- Packaging type
Box
- Product type
LED wired
- Factory colour
Red
Yellow
Blue
Yellow-green
Warm white
Cold white
- Forward voltage U(F)
1.8 V
2.4 V
2.7 V
3.4 V
- Forward current I(F)
20 mA
- Casing
3 mm
5 mm
- Type
THT
- Case type
3 mm
5 mm
- Light intensity I(V)
55 mcd
330 mcd
420 mcd
2500 mcd
14400 mcd
- Radiation angle
30°
- Type (LEDs)
Diffused
Water clear
- LED features
multicolour
- Lens type
Circular
- Dim
(Ø) 3 mm
- (Ø)
3 mm
- RoHS-compliant
Yes
- Content
560 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2860443 TRU COMPONENTS LED wired Red, Yellow, Blue, Yellow-green, Warm white, Cold white Circular 3 mm, 5 mm 55 mcd, 330 mcd, 42
User & Safety Instructions
User & Safety Instructions 2860443 TRU COMPONENTS LED wired Red, Yellow, Blue, Yellow-green, Warm white, Cold white Circular 3 mm, 5 mm 55 mcd, 330 mcd, 42
Description
Scope of delivery
- 20x 3 mm Red LED
- 20x 3 mm Yellow LED
- 20x 3 mm Blue LED
- 20x 3 mm Yellow-green LED
- 20x 3 mm Warm white LED
- 20x 3 mm Cool white LED
- 40x 3 mm LED mounting clip
- 20x 5 mm Red LED
- 20x 5 mm Yellow LED
- 20x 5 mm Blue LED
- 20x 5 mm Yellow-green LED
- 20x 5 mm Warm white LED
- 20x 5 mm Cool white LED
- 40x 5 mm LED mounting clip
- 60x 220 Ω carbon film resistor, 0.25 W±0.5%
- 60x 470 Ω carbon film resistor, 0.25 W±0.5%
- 60x 680 Ω carbon film resistor, 0.25 W±0.5%
- 60x 1000 Ω carbon film resistor, 0.25 W±0.5%









