
Number (Package size 280 pc(s))
Highlights & Details
TRU COMPONENTS 5 mm round LED set, 280 pcs/box
- LED kit contains LEDs, resistors and mounting clips
- 280 pcs supplied in a storage box
- Easy to use and store
- 5 mm round standard 30° directivity
- UV resistant epoxy
- Resistors for limiting current flow
- Single part clips for mounting
Our service for you
Technical specifications
- -
- Packaging type
Box
- Product type
LED wired
- Factory colour
Red
Yellow
Blue
Yellow-green
Warm white
Cold white
- Forward voltage U(F)
1.8 V
2.4 V
2.7 V
3.4 V
- Forward current I(F)
20 mA
- Casing
5 mm
- Type
THT
- Case type
5 mm
- Light intensity I(V)
90 mcd
420 mcd
2180 mcd
19000 mcd
- Radiation angle
30°
- Type (LEDs)
Diffused
Water clear
- Lens type
Circular
- Dim
(Ø) 5 mm
- (Ø)
5 mm
- RoHS-compliant
Yes
- Content
280 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2860442 TRU COMPONENTS LED wired Red, Yellow, Blue, Yellow-green, Warm white, Cold white Circular 5 mm 90 mcd, 420 mcd, 2180 mcd
User & Safety Instructions
User & Safety Instructions 2860442 TRU COMPONENTS LED wired Red, Yellow, Blue, Yellow-green, Warm white, Cold white Circular 5 mm 90 mcd, 420 mcd, 2180 mcd
Description
Scope of delivery
- 20x 5 mm Red LED
- 20x 5 mm Yellow LED
- 20x 5 mm Blue LED
- 20x 5 mm Yellow Green LED
- 20x 5 mm Warm White LED
- 20x 5 mm Cool White LED
- 40x 5 mm LED mounting clip
- 15x 220 Ω carbon film resistor, 0.25 W±0.5%
- 15x 470 Ω carbon film resistor, 0.25 W±0.5%
- 15x 680 Ω carbon film resistor, 0.25 W±0.5%
- 15x 1000 Ω carbon film resistor, 0.25 W±0.5%










