
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
White
20 mA
3.5 V
5 mm
Radial lead
12500 mcd
20°
25°
Water clear
LED 5 mm
InGaN
Circular
1 pc(s)
Datasheet 1577386 TRU COMPONENTS LED wired White Circular 5 mm 12500 mcd 20 °, 25 ° 20 mA
User & Safety Instructions 1577386 TRU COMPONENTS LED wired White Circular 5 mm 12500 mcd 20 °, 25 ° 20 mA