
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Yellow
20 mA
2.3 V
5 mm
Radial lead
600 mcd
588 nm
40°
Water clear
LED 5 mm
AlGaInP
Circular
1 pc(s)
Datasheet 1577387 TRU COMPONENTS LED wired Yellow Circular 5 mm 600 mcd 40 ° 20 mA
User & Safety Instructions 1577387 TRU COMPONENTS LED wired Yellow Circular 5 mm 600 mcd 40 ° 20 mA