
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
14-day return policy included
Highlights & Details
TRU COMPONENTS Electric Cylinder TC12-100-1000 POT
- Input voltage: 12 V DC
- Stroke: 100 mm
- Rated load current: 3.5 A
- Load capacity: 1000 N
- Minimum installation size: 235 ± 2 mm
- Cable Length: 1000 mm
- Protection class: IP65
- Built-in potentiometer
Our service for you
Technical specifications
- Built-in Potentiometer
- Type
Potentiometer
- Manufacturer part #
TC-14973296
- Type
TC12-100-1000 POT
- Nominal voltage
12 V DC
- Speed (max.)
7 mm/s
- Stroke length
100 mm
- Thrust
1000 N
- Plastic free packaging
Plastic-free packaging
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 3743324 TRU COMPONENTS Linear actuator TC12-100-1000 POT TC-14973296 Stroke length 100 mm Thrust 1000 N 12 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3743324 TRU COMPONENTS Linear actuator TC12-100-1000 POT TC-14973296 Stroke length 100 mm Thrust 1000 N 12 V DC 1 pc(s)














