
Number
Highlights & Details
Linear Actuator Stroke length 100 mm Thrust 2500 N 24 V DC
- Input voltage: 24 V DC
- Stroke: 100 mm
- Rated load current: 2.2 A
- Load capacity: 2500 N
- Minimum installation size: 205 mm
- Cable Length: 700 mm
- Protection class: IP65
Technical specifications
- Manufacturer part #
TC-13492812
- Type
TC24-100-2500
- Nominal voltage
24 V DC
- Speed (max.)
6 mm/s
- Stroke length
100 mm
- Thrust
2500 N
- Thrust power
2500 N
- Plastic free packaging
Plastic-free packaging
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 3373203 TRU COMPONENTS Linear actuator TC24-100-2500 TC-13492812 Stroke length 100 mm Thrust 2500 N 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3373203 TRU COMPONENTS Linear actuator TC24-100-2500 TC-13492812 Stroke length 100 mm Thrust 2500 N 24 V DC 1 pc(s)
Conformity certificate
Conformity certificate 3373203 TRU COMPONENTS Linear actuator TC24-100-2500 TC-13492812 Stroke length 100 mm Thrust 2500 N 24 V DC 1 pc(s)















