
Number
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
14-day return policy included
Highlights & Details
TRU COMPONENTS Electric Cylinder TC24-200-500 POT
- Input voltage: 24 V DC
- Stroke: 200 mm
- Rated load current: 2.5 A
- Load capacity: 500 N
- Minimum installation size: 335 ± 2 mm
- Cable Length: 1000 mm
- Protection class: IP65
- Built-in potentiometer
Technical specifications
- Built-in Potentiometer
- Type
Potentiometer
- Manufacturer part #
TC-14973352
- Type
TC24-200-500 POT
- Features
Built-in potentiometer
- Nominal voltage
24 V DC
- Speed (max.)
18 mm/s
- Stroke length
200 mm
- Thrust
500 N
- Thrust power
500 N
- Plastic free packaging
Plastic-free packaging
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 3743338 TRU COMPONENTS Linear actuator TC24-200-500 POT TC-14973352 Stroke length 200 mm Thrust 500 N 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3743338 TRU COMPONENTS Linear actuator TC24-200-500 POT TC-14973352 Stroke length 200 mm Thrust 500 N 24 V DC 1 pc(s)














