
Number
Highlights & Details
Linear Actuator Stroke length 25 mm Thrust 1000 N 24 V DC
- Input voltage: 24 V DC
- Stroke: 25 mm
- Rated load current: 1.6 A
- Load capacity: 1000 N
- Minimum installation size: 130 mm
- Cable Length: 700 mm
- Protection class: IP65
Technical specifications
- Manufacturer part #
TC-13492760
- Type
TC24-25-1000
- Nominal voltage
24 V DC
- Speed (max.)
7 mm/s
- Stroke length
25 mm
- Thrust
1000 N
- Thrust power
1000 N
- Plastic free packaging
Plastic-free packaging
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 3373190 TRU COMPONENTS Linear actuator TC24-25-1000 TC-13492760 Stroke length 25 mm Thrust 1000 N 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3373190 TRU COMPONENTS Linear actuator TC24-25-1000 TC-13492760 Stroke length 25 mm Thrust 1000 N 24 V DC 1 pc(s)
Conformity certificate
Conformity certificate 3373190 TRU COMPONENTS Linear actuator TC24-25-1000 TC-13492760 Stroke length 25 mm Thrust 1000 N 24 V DC 1 pc(s)















