
Number
Highlights & Details
Linear Actuator Stroke length 50 mm Thrust 250 N 24 V DC
- Input voltage: 24 V DC
- Stroke: 50 mm
- Rated load current: 1.6 A
- Load capacity: 250 N
- Minimum installation size: 155 mm
- Cable Length: 700 mm
- Protection class: IP65
Technical specifications
- Manufacturer part #
TC-13492776
- Type
TC24-50-250
- Nominal voltage
24 V DC
- Speed (max.)
30 mm/s
- Stroke length
50 mm
- Thrust
250 N
- Thrust power
250 N
- Plastic free packaging
Plastic-free packaging
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 3373194 TRU COMPONENTS Linear actuator TC24-50-250 TC-13492776 Stroke length 50 mm Thrust 250 N 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3373194 TRU COMPONENTS Linear actuator TC24-50-250 TC-13492776 Stroke length 50 mm Thrust 250 N 24 V DC 1 pc(s)
Conformity certificate
Conformity certificate 3373194 TRU COMPONENTS Linear actuator TC24-50-250 TC-13492776 Stroke length 50 mm Thrust 250 N 24 V DC 1 pc(s)




















