
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
14-day return policy included
Highlights & Details
RJ45 socket with plug connection
Our service for you
Technical specifications
- Type
LT-RJSTA
- Product type
RJ45 socket module
- Connector type
Socket, vertical vertical
- Connector standard
RJ45
- Connection
Jack connector
- Factory colour
Black
- Content
1 pc(s)
- Width
22 mm
- Height
20 mm
- Length
36 mm
- RoHS-compliant
Yes
- Cross section (flexible) (max.)
3.31 mm²
- Cross section (inflexible) (max.)
3.31 mm²
- Cross section (flexible) (min.)
0.13 mm²
- Cross section (inflexible) (min.)
0.13 mm²
Documents & Downloads
Datasheet
Datasheet 1571662 TRU COMPONENTS LT-RJSTA RJ45 socket with plug connection 1243970 Socket, vertical vertical Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1571662 TRU COMPONENTS LT-RJSTA RJ45 socket with plug connection 1243970 Socket, vertical vertical Black 1 pc(s)









