
Number
Highlights & Details
Pneumatic valve foot-operated, without housing, G1/4 0-8 bar
- Function: 2 positions / 5 ways
- Connection: G ¼
- Fluid: Compressed air
- Acting type: Direct operated
- Working pressure: 0.0 – 8.0 Bar
- Ambient temperature: -10 - 70°C
- Operating type: Mono spring reset
- Material: ABS, Steel plate
Technical specifications
- Without housing, 2 Positions / 5 ways
- Product type
Mechanically operated pneumatic valve
- Enclosure material
ABS plastic
Steel plate
- Connection
G 1/4
- Max. flow
400 l/min
- Max. operating pressure
8 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Operation
Mono spring reset
- Manufacturer part #
TC-13745856
- Operating pressure (min.)
0 bar
- Function
5/2-way
- Media temperature (range)
5 up to 30 °C
- Max. media temperature
30 °C
- Media temperature (min.)
5 °C
- Medium
Compressed air
- Max. ambient temperature
70 °C
- Min. ambient temperature
-10 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3436464 TRU COMPONENTS Mechanically operated pneumatic valve TC-13745856 TC-4F210-08 Enclosure material ABS plastic, Steel plate
User & Safety Instructions
User & Safety Instructions 3436464 TRU COMPONENTS Mechanically operated pneumatic valve TC-13745856 TC-4F210-08 Enclosure material ABS plastic, Steel plate










