
TRU COMPONENTS Micro USB-01 Micro USB-mounted socket 2.0 Socket, built-in Micro USB socket on micro USB plug Content: 1
Number
Highlights & Details
Micro USB-mounted socket 2.0
Our service for you
Technical specifications
- Type
Micro USB-01
- Product type
USB connector
- Connector type
Socket, built-in
- Type
Micro USB socket on micro USB plug
- Connector standard
USB 2.0
- Type A
Micro USB socket
- Type B
Micro USB plug
- Bore Ø
22 mm
- Manufacturer part #
1365796
- Factory colour
Silver
- Content
1 pc(s)
- Material (details)
Aluminium anodised
- Compatible with (details)
Installation thickness 1 - 10 mm
- Length
34.1 mm
- RoHS-compliant
Yes
- Temperature range
-25 - +55 °C
Documents & Downloads
Datasheet
Datasheet 1365796 TRU COMPONENTS Micro USB-01 Micro USB-mounted socket 2.0 Socket, built-in Micro USB socket on micro USB plug Content: 1
Datasheet 1365796 TRU COMPONENTS Micro USB-01 Micro USB-mounted socket 2.0 Socket, built-in Micro USB socket on micro USB plug Content: 1
User & Safety Instructions
User & Safety Instructions 1365796 TRU COMPONENTS Micro USB-01 Micro USB-mounted socket 2.0 Socket, built-in Micro USB socket on micro USB plug Content: 1

