
TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.68 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 10 x
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.50
6
7% = € 0.11
€ 1.39
10
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
MKP Capacitor X2
Our service for you
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 10 x 18 mm
- Capacity (elec.)
0.68 µF
- Nominal voltage
275 V AC
- Tolerance ±
10 %
- Connection
Solder pins
- Length
18 mm
- Width
10 mm
- Height
18 mm
- CS
15 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP-X2
Documents & Downloads
Datasheet
Datasheet 1566340 TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.68 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 10 x
User & Safety Instructions
User & Safety Instructions 1566340 TRU COMPONENTS MKP-X2 1 pc(s) MKP-X2 suppression capacitor Radial lead 0.68 µF 275 V AC 10 % 15 mm (L x W x H) 18 x 10 x
Description
Hints
For more information on this 450262 capacitor, please see its datasheet under 'downloadable documents'.








