
Number
Highlights & Details
TRU COMPONENTS MP-32 rot Safety laboratory socket installation 32A Red
- 32 A 4 mm safety socket with flat plug 6.3 mm
- CAT III 1000 V / CAT IV 600 V
- Red
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Safety socket
- Connector type
Socket, straight
- Pin Ø
4 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- Factory colour
Red
- Insulation type
Insulated
- Manufacturer part #
TC-14232784
- Type
MP-32 rot
- Dim
(Ø x L) 14.5 mm x 34 mm
- Jack diameter
4 mm
- Content
1 pc(s)
- Insulation material
PA
- Contact material
Brass nickel plated
- Nominal voltage
1000 V
- Length
34 mm
- (Ø)
14.5 mm
- RoHS-compliant
Yes
- Temperature range
-40 ~ 80 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3558196 TRU COMPONENTS MP-32 rot Safety socket Socket, straight Pin diameter: 4 mm Red 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3558196 TRU COMPONENTS MP-32 rot Safety socket Socket, straight Pin diameter: 4 mm Red 1 pc(s) Bulk








